Texas Instruments SN74LVC08APWR

Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC08APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-99.85%

CAD Models

Download Texas Instruments SN74LVC08APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.088
$ 0.088
Stock
1,182,659
1,668,316
1,668,316
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND, OR
AND, OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.6 ns
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC08APWR.

Related Parts

Texas InstrumentsSN74ALVC08PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V 24 mA SMT Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74ALVC08IPWRQ1
Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
Diodes Inc.74LVC08AT14-13
AND Gate, Quad, 2-IN, CMOS, Log, TSSOP14 | Diodes Inc 74LVC08AT14-13
Low Voltage Quad 2-Input AND Gate

Descriptions

Descriptions of Texas Instruments SN74LVC08APWR provided by its distributors.

Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
QUADRUPLE 2-INPUT POSITIVE-AND GATE AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
AND 74LVC08 EAR99 74LVC logic gate circuit 3.9ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
QUAD AND GATE, 2I/P, TSSOP-14, FULL REEL
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC08 Function: Quad / 2-Input / AND Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC
Ic, 74Lvc, Smd, 74Lvc08, Tssop14; Logic Family/Base Number:74Lvc08; Logic Type:And; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC08APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC08APWR .
  • SN74LVC08APWR.
  • SN74LVC08APWR..