Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4019BPWR

CMOS Quad AND/OR Select Gate 16-TSSOP -55 to 125
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4019BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments CD4019BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.132
Stock
37,769,065
167,317
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
120 ns
300 ns
Low Level Output Current
6.8 mA
4.2 mA
High Level Output Current
6.8 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4019BPWR.

Related Parts

AND 4081 e4 4000B logic gate circuit 100ns @ 15V 50pF 5mm 8.8mA 8.8mA 3.5V-11V
OR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
Texas InstrumentsCD4071BPWR
4-ch 2-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
Texas InstrumentsCD4070BPWR
OR XOR CD4070 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4030BPWR
OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
AND 4081 e4 4000B logic gate circuit 100ns @ 15V 50pF 5mm 8.8mA 8.8mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments CD4019BPWR provided by its distributors.

CMOS Quad AND/OR Select Gate 16-TSSOP -55 to 125
IC QUAD AND/OR SLCT GATE 16TSSOP "AND/OR Gate Configurable 4 Circuit 2 Input (1, 1) Input 16-TSSOP"
120ns Single-End 1 2 4 4 3V 18V 6.8mA AND/OR Gate CD4000 6.8mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Gate / Inverter Logic IC; Logic Type:Quad AND / OR Select Gate; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.