Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC08ADTR2G

MC74HC08A Series 2 to 6 V CMOS Quad 2-Input AND Gate - TSSOP-14
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC08ADTR2G.

IHS

Datasheet7 pages12 years ago

element14 APAC

onsemi

HQonline

iiiC

Inventory History

3 month trend:
-9.75%

CAD Models

Download onsemi MC74HC08ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.181
$ 0.181
Stock
1,731,808
771,562
771,562
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
8 ns
8 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13
Texas InstrumentsCD74HC08PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74AC08
onsemi74AC08MTC
74AC Series 6 V Surface Mount Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of onsemi MC74HC08ADTR2G provided by its distributors.

MC74HC08A Series 2 to 6 V CMOS Quad 2-Input AND Gate - TSSOP-14
ON SEMICONDUCTOR - MC74HC08ADTR2G - QUAD AND GATE, 2I/P, TSSOP-14
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC08
AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 1.05mm 5.2mA 5.2mA 6V
QUAD AND GATE, 2I/P, TSSOP-14, FULL REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC08ADTR2G.