Texas Instruments CD4066BPW

20V, 1: 1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-TSSOP -55 to 125
$ 0.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet47 pages24 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-5.05%

CAD Models

Download Texas Instruments CD4066BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.202
Stock
146,314
704,963
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BPW.

Related Parts

MC14066BDTR2G, MULTIPLEXER QUAD SPST, 3 - 18 V DC, 14-PIN TSSOP
Texas InstrumentsCD4016BPWR
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-TSSOP -55 to 125
e4 4066 1x 1:1 2006 multiplexer circuit 65MHz 1.05kOhm 40ns 500mW
Texas InstrumentsCD4016BPW
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-TSSOP -55 to 125
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsCD74HC4066PWR
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4066BPW provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-TSSOP -55 to 125
Analogue Switch, Bilateral Quad, 4 Channels, SPST, 240 ohm, 3V to 18V, TSSOP, 14 Pins
LOGIC, QUAD BILATERAL SWITCH, 14TSSOP; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 240ohm; Gamme de tension d'alimentation: 3V à 18V; Boîtier commutateur analogique: TSSOP; Nomb
Logic, Quad Bilateral Switch, 14Tssop; No. Of Channels:4Channels; Analogue Switch Type:Spst; On State Resistance Max:240Ohm; Supply Voltage Range:3V To 18V; Analogue Switch Case:Tssop; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4066BPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066BPW .