onsemi MC14066BDTR2

e4 4066 1x 1: 1 2006 multiplexer circuit 65MHz 1.05kOhm 40ns 500mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14066BDTR2.

IHS

Datasheet12 pages14 years ago

Arrow Electronics

Augswan

CAD Models

Download onsemi MC14066BDTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.302
Stock
227,869
461,023
461,023
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
1
1
1

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsCD4066BPWR
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-TSSOP -55 to 125
Texas InstrumentsCD4028BPW
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-TSSOP -55 to 125
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsCD4511BPWR
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16

Descriptions

Descriptions of onsemi MC14066BDTR2 provided by its distributors.

e4 4066 1x 1:1 2006 multiplexer circuit 65MHz 1.05kOhm 40ns 500mW
Switches- General Purpose 3-18V Quad Analog SW No-Cancel/No-Return
IC MULTIPLEXER QUAD 1X1 14TSSOP
IC BILATERAL SW 1 X 1:1 14TSSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd