Texas Instruments CD4016BPW

20V, 1: 1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-TSSOP -55 to 125
$ 0.623
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4016BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD4016BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.425
Stock
98,025
258,225
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4016BPW.

Related Parts

MC14066BDTR2G, MULTIPLEXER QUAD SPST, 3 - 18 V DC, 14-PIN TSSOP
Texas InstrumentsCD4066BPWR
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-TSSOP -55 to 125
Texas InstrumentsCD4066BPW
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-TSSOP -55 to 125
e4 4066 1x 1:1 2006 multiplexer circuit 65MHz 1.05kOhm 40ns 500mW
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsCD74HC4066PWR
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4016BPW provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-TSSOP -55 to 125
e4 CD4016 1x 1:1 4000B decoder circuit 40MHz 2kOhm 70ns 500mW
TEXAS INSTRUMENTS - CD4016BPW - LOGIC, QUAD BILATERAL SWITCH, 14TSSOP
Analog Switch Quad SPST 14-Pin TSSOP Tube
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
SPST, 4 Func, 4 Channel, CMOS, PDSO14
LOGIC, QUAD BILATERAL SWITCH, 14TSSOP; Logic Case Style:TSSOP; No. of Pins:14; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4016; Logic IC Family:CD4000; Logic IC Function:Quad Bilateral Switch; No. of Channels:4; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.