onsemi MC74HC4066ADTR2G

74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4066ADTR2G.

HQonline

Datasheet16 pages14 years ago
Datasheet16 pages19 years ago

IHS

JRH Electronics

iiiC

Inventory History

3 month trend:
-1.78%

CAD Models

Download onsemi MC74HC4066ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.129
$ 0.129
Stock
396,265
887,486
887,486
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer, OR
Demultiplexer, Multiplexer, OR
Number of Inputs
4
4
4
Number of Outputs
4
-
-
Number of Circuits
4
4
4
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
10 V
10 V
Number of Channels
1
1
1

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Quad Analog Multiplexer/Demultiplexer (Mux/Demux)/ Reel |Onsemi MC74VHC4316DTR2G
Quad Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC138APWR
IC 3-8 DECODER/DEMUX 16-TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Texas InstrumentsSN74AHC138PW
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74HC4066ADTR2G provided by its distributors.

74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
ANALOGUE MUX/DEMUX, 1: 1, TSSOP-16; Multiplexer Configuration: -; No. of Circuits: 4Circuits; On State Resistance Max: 120ohm; Supply Voltage Range: 2V to 12V; Analogue Multiplexer Case: TSSOP; No. of Pins: 14Pins; Operating Te
Analog Switch, Quad, Spst, Tssop-14; Ic Function:Analogue Switch, Analogue Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2V To 12V; Ic Case/Package:Tssop; No. Of Pins:14Pins; On Resistance Typ:- Rohs Compliant: Yes |Onsemi MC74HC4066ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd