Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4066PWR

12V, 1: 1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4066PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages24 years ago

Mouser

HQonline

Newark

Farnell

Inventory History

3 month trend:
-46.73%

CAD Models

Download Texas Instruments CD74HC4066PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.564
$ 0.564
Stock
803,077
349,146
349,146
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4066PWR.

Related Parts

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsSN74HC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Texas InstrumentsCD74HC4316PWR
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-TSSOP -55 to 125
MC74VHC Series 6 V Mux/Demux Surface Mount Shifter - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74HC4066PWR provided by its distributors.

12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
70Ω 4 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
Logic - Signal Switches Hi-Speed CMOS Logic Quad Bilat Switch
Analog Switch Quad SPST 14-Pin TSSOP T/R
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
SPST, 4 Func, 4 Channel, CMOS, PDSO14
HIGH SPEED LOGIC QUAL BILATERAL SWITCH<AZ
CD74HC4066 HIGH-SPEED CMOS-LOGIC
IC, ANALOG SWITCH, QUAD, SPST, TSSOP-14; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:70ohm; Supply Voltage Range:2V to 10V; Analogue Switch Case:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Analogue Switch Case Style:TSSOP; Bandwidth:200MHz; Operating Temperature Range:-55°C to +125°C; Supply Voltage Max:6V; Supply Voltage Min:2V; Turn Off Time:12ns; Turn On Time:8µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4066PWR .