Texas Instruments CD4051BM96G4

20-V, 8: 1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BM96G4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4051BM96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.261
$ 0.261
Stock
578,487
5,865,581
5,865,581
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
60 ns
60 ns
Turn-On Delay Time
720 ns
720 ns
720 ns
Turn-Off Delay Time
450 ns
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BM96G4.

Related Parts

Texas InstrumentsCD4051BM
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4051BMG4
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4512BM96
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
IC DATA SEL/MULTPL 1X8:1 16SOIC / Data Selector/Multiplexer 1 x 8:1 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4051BM96G4 provided by its distributors.

20-V, 8: 1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
IC MUX 8:1 240OHM 16SOIC / 1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Analog Multiplexer Single 8:1 16-Pin SOIC T/R
SOIC-16 Analog Switches, Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
Logic - Signal Switches 8-Channel Analog
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.