Texas Instruments CD4051BM96

20V, 8: 1, 1-channel, analog multiplexer 16-SOIC -55 to 125
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BM96.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-87.22%

CAD Models

Download Texas Instruments CD4051BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.182
$ 0.182
Stock
1,238,070
1,177,509
1,177,509
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
8
8
Number of Circuits
-
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BM96.

Related Parts

Texas InstrumentsCD4051BM
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4051BMG4
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4512BM96
Dual-Phase 140ns 1-Ch 8-Bit 3V-18V 6.8mA SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
IC DATA SEL/MULTPL 1X8:1 16SOIC / Data Selector/Multiplexer 1 x 8:1 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4051BM96 provided by its distributors.

20V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas Instruments Multiplexer, SOICencapsulation, 16Pin, Multiplexer
Other Interface ICs; CD4051BM96; TEXAS INSTRUMENTS; 16; 20 V; 3 V; SOIC
Analog Multiplexer Single 8:1 16-Pin SOIC T/R
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
Texas Instruments CD4051BM96 Interface IC analogue switches Tube Interface IC
TEXAS INSTRUMENTS CD4051BM96 ANALOG MUX/DMUX, 8 X 1, SOIC-16
CD4051BM96, Analog Multiplexer
1 240Ω SOP-16 Analog Switches / Multiplexers ROHS
IC,CD4051BM96,16 LEAD SOIC(150 MIL) <AZ
Logic - Signal Switches 8-Channel Analog

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4051BM96 .
  • CD4051BM96.