Texas Instruments CD4047BD3

CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP SB -55 to 125
$ 66.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4047BD3.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments CD4047BD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.206
$ 0.418
$ 0.418
Stock
12,330
973,729
973,729
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
1 µs
125 ns
125 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
-
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ic, timer, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14536BDWR2G
Texas InstrumentsCD4047BE
RoHS|YES|MEDIX|40422|CMOS LOW-POWER MONOSTABLE/ASTA|BLE MULTIVIBRATOR PDIP-14MARKI|NG: CD4047BE
MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16W
Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Texas InstrumentsCD4098BE
ACTIVE (Last Updated: 4days ago) e4 CD4098 4000B multivibrator 3V~18V 500mW 5.08mm 0.004A

Descriptions

Descriptions of Texas Instruments CD4047BD3 provided by its distributors.

CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP SB -55 to 125
Monostable/Astable Multivibrator Single-Element -55¡ãC 125¡ãC 14-Pin SBCDIP Tube
4000/14000/40000 SERIES MONOSTABLE MULTIVIBRATOR CDIP14
CMOS LOW-POWER MONOSTABLE/ASTABL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4047BD/3