Texas Instruments CD4098BE

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4098BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.94%

CAD Models

Download Texas Instruments CD4098BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 17.156
$ 17.156
Stock
781,514
82,861
82,861
Authorized Distributors
5
1
1
Frequency
-
-
-
Propagation Delay
100 ns
500 ns
500 ns
Rise Time
100 µs
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4098BE.

Related Parts

Texas InstrumentsCD4047BE
RoHS|YES|MEDIX|40422|CMOS LOW-POWER MONOSTABLE/ASTA|BLE MULTIVIBRATOR PDIP-14MARKI|NG: CD4047BE
Texas InstrumentsCD14538BE
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HC221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HCT221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)

Descriptions

Descriptions of Texas Instruments CD4098BE provided by its distributors.

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Logic IC Operating temperature: -55...+125 °C Series: CD4098 Function: Dual / Monostable / Multivibrator Manufacturer: Texas Instruments Package: DIL-16 Technology: CMOS
IC, 4000 CMOS, 4098, DIP16, 18V; Logic Family / Base Number: CD4098; Multivibrator Type: Monostable; Output Current: 6.8mA; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 16Pins; Propagation Delay: 100ns; Logic IC Family: CD4000; Logic IC Base Number: 4098; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4098; Device Marking: CD4098BE; Fall Time tf: 100µs; Logic Function Number: 4098; Logic IC Base Number: 4098; Logic IC Function: Dual Retriggerable Monostable Multivibrator; No. of Gates: 2; Operating Temperature Range: -55°C to +125°C; Rise Time: 100µs; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4098 BE
  • CD4098BE .
  • CD4098BE ..
  • CD4098BE.
  • CD4098BE..