Texas Instruments CD4047BE

ROHS|YES|MEDIX|40422|CMOS Low-power Monostable/asta|ble Multivibrator PDIP-14MARKI|NG: CD4047BE
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4047BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

TME

Newark

Inventory History

3 month trend:
+18.88%

CAD Models

Download Texas Instruments CD4047BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 23.8
$ 23.8
Stock
1,086,453
43,030
43,030
Authorized Distributors
4
0
0
Frequency
-
-
-
Propagation Delay
125 ns
1 µs
1 µs
Rise Time
20 ns
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4047BE.

Related Parts

Texas InstrumentsCD4098BE
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Texas InstrumentsCD14538BE
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HC221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HCT221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)

Descriptions

Descriptions of Texas Instruments CD4047BE provided by its distributors.

RoHS|YES|MEDIX|40422|CMOS LOW-POWER MONOSTABLE/ASTA|BLE MULTIVIBRATOR PDIP-14MARKI|NG: CD4047BE
CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125
Monostable/Astable Multivibrator Single-Element -55C 125C 14-Pin PDIP Tube
Logic IC Operating temperature: -55...+125 °C Series: CD4047 Function: Monostable / Astable / Multivibrator Manufacturer: Texas Instruments Package: DIL-14 Technology: CMOS
IC, 4000 CMOS, 4047, DIP14, 18V; Logic Family / Base Number: CD4047; Multivibrator Type: Monostable / Astable; Output Current: 6.8mA; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Propagation Delay: 125ns; Logic IC Family: CD4000; Logic IC Base Number: 4047; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4047; Device Marking: CD4047BE; Fall Time tf: 20ns; Logic Function Number: 4047; Logic IC Base Number: 4047; Logic IC Function: Monostable/Astable Multivibrator; No. of Gates: 1; Operating Temperature Range: -55°C to +125°C; Rise Time: 20ns; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4047 BE
  • CD4047BE .
  • CD4047BE ..
  • CD4047BE.