Texas Instruments CD4034BE

CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-PDIP -55 to 125
$ 3.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4034BE.

Farnell

Datasheet12 pages11 years ago
Datasheet17 pages16 years ago

Texas Instruments

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4034BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 28.947
Stock
69,608
25,688
Authorized Distributors
2
0
Case/Package
PDIP
CDIP
Number of Pins
24
24
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
170 ns
85 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Related Parts

Texas InstrumentsSN74LV8153N
LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
Texas InstrumentsTPIC6B595N
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
Texas InstrumentsTPIC6A595NE
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
onsemi74F676PC
Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24
onsemi74F676SPC
Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24

Descriptions

Descriptions of Texas Instruments CD4034BE provided by its distributors.

CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-PDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 24-Pin PDIP Tube
CD4034 ROHS3Compliant Tube EAR99 shift register 170ns 100muA 3.735305g 14MHz
LOGIC, REGISTER CMOS BIDIRECT, 24DIP; Shift Register Function:Parallel to Parallel, Serial to Parallel; Logic Type:Bidirectional Bus Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:24; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:14MHz; Input Current Max:0.1µA; Logic IC Base Number:4034; Logic IC Family:CD4000; Logic IC Function:8-Stage Static Bidirectional Parallel / Serial I/O Bus Register; Package / Case:PDIP; Power Dissipation Ptot Max:100mW; Shift Register Function:Parallel / Serial In, Parallel / Serial Out; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.