onsemi 74F676PC

Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin PDIP Rail
$ 2.858
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F676PC.

IHS

Datasheet6 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F676PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemi74F676SPC
Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin PDIP Rail
16-Bit Serial-In, Serial/Parallel-Out Shift Register | IC REG SER-IN SER-PAR OUT 24-DIP
onsemi74F675APC
16-Bit Serial-In, Serial/Parallel-Out Shift Register | IC REG SER-IN SER-PAR OUT 24-DIP
Texas InstrumentsTPIC6B596N
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
Texas InstrumentsSN74F299N
Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
Texas InstrumentsTPIC6B595N
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of onsemi 74F676PC provided by its distributors.

Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin PDIP Rail
Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24
16 4.5V~5.5V 1 ParallelorSerialtoSerial PDIP-24 Shifting Register ROHS
74F676 RoHS Compliant Tube 74F shift register 12.5ns 5.5V 70C
IC SHIFT REGISTER SER/PAR 24DIP
12.5ns Tristate 1 2 4.5V 5.5V Parallel or Serial to Serial,Shift Register F PDIP-24 Through hole mounting 6.6mm(width)
Register Logic IC; Logic Type:Shift Register; Package/Case:24-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole; Number of Circuits:16; Series:74F RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd