onsemi 74F676SPC

Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin PDIP Rail
$ 2.858
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F676SPC.

SHENGYU ELECTRONICS

Datasheet6 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F676SPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.858
$ 2.858
Stock
121,362
149,463
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
24
24
Logic Function
OR, Shift Register
OR, Shift Register
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
16
16
Propagation Delay
13.5 ns
13.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

onsemi74F676PC
Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin PDIP Rail
16-Bit Serial-In, Serial/Parallel-Out Shift Register | IC REG SER-IN SER-PAR OUT 24-DIP
onsemi74F675APC
16-Bit Serial-In, Serial/Parallel-Out Shift Register | IC REG SER-IN SER-PAR OUT 24-DIP
Texas InstrumentsTPIC6B596N
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
Texas InstrumentsSN74F299N
Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
Texas InstrumentsTPIC6B595N
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of onsemi 74F676SPC provided by its distributors.

Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin PDIP Rail
Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24
74F676 RoHS Compliant Tube 74F shift register 12.5ns 5.5V 70C
IC SHIFT REGISTER SER/PAR 24DIP
12.5ns Tristate 1 2 4.5V 5.5V Parallel or Serial to Serial,Shift Register F PDIP-24 Through hole mounting 8.81mm(width)
Register Logic IC; Logic Type:Shift Register; Logic Family:F; Package/Case:24-DIP; No. of Pins:24; Leaded Process Compatible:Yes; No. of Bits:16; Mounting Type:Through Hole; No. of Inputs:16; Series:74F ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F676SPC.