Texas Instruments CC1310F64RGZR

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F64RGZR.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.23%

CAD Models

Download Texas Instruments CC1310F64RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 4.701
Stock
118,107
112,721
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
930 MHz
930 MHz
Data Rate
50 kbps
50 kbps
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
5.5 mA
5.5 mA
Current - Transmitting
22.6 mA
22.6 mA
Sensitivity (dBm)
-124 dBm
-124 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCC1310F32RGZR
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Texas InstrumentsCC1310F128RGZT
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Texas InstrumentsTRF6901PT
Single-Chip RF Transceiver 48-LQFP -40 to 85
Silicon LabSI1084-A-GM
MCU 8-Bit Si108x 8051 CISC 16KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1012-C-GM2
MCU 8-bit Si101x 8051 CISC 16KB Flash 1.9V/2.4V 42-Pin LGA Tube
Silicon LabSI1010-C-GM2
MCU 8-bit Si101x 8051 CISC 16KB Flash 1.9V/2.4V 42-Pin LGA Tube

Descriptions

Descriptions of Texas Instruments CC1310F64RGZR provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
MCU 32-Bit SimpleLink ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
14dBm 12.9mA~22.6mA General ISM < 1GHz 5.5mA DSSS,GFSK 300MHz 3.8V 930MHz 50Kbps I2C,I2S,JTAG,SPI,UART 124dBm 1.8V QFN 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.