Texas Instruments CC1310F64RGZT

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F64RGZT.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments CC1310F64RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.54
$ 2.27
Stock
112,721
118,107
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
930 MHz
930 MHz
Data Rate
50 kbps
50 kbps
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
5.5 mA
5.5 mA
Current - Transmitting
22.6 mA
22.6 mA
Sensitivity (dBm)
-124 dBm
-124 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCC1310F32RGZT
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Texas InstrumentsCC1310F128RGZT
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Texas InstrumentsCC2640F128RGZT
Bluetooth Class II 1.7V to 1.95V/1.8V to 3.8V 48-Pin VQFN EP T/R
ATmega Series 256 KB Flash 32 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-48

Descriptions

Descriptions of Texas Instruments CC1310F64RGZT provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
MCU 32-Bit SimpleLink ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
14dBm 12.9mA~22.6mA General ISM < 1GHz 5.5mA DSSS,GFSK 300MHz 3.8V 930MHz 50Kbps I2C,I2S,JTAG,SPI,UART 124dBm 1.8V QFN 950¦Ìm
IC RF TXRX+MCU ISM / Cost-effective, ultra-low-power Wi-Fi, Bluetooth® low energy, Sub-1 GHz, Ethernet, Zigbee, Thread, and host MCU
MCU, 32BIT, CORTEX-M0/M3, 48MHZ, VQFN-48; Gamme de produit: SimpleLink Family CC131x Series Microcontrollers; Architecture: ARM Cortex-M0, ARM Cortex-M3; Taille du Coeur du Microcontrôleur: 32bit; Taille de mémoire programm
Mcu, 32Bit, Cortex-M0/M3, 48Mhz, Vqfn-48; Product Range:Simplelink Family Cc131X Series Microcontrollers; Architecture:Arm Cortex-M0, Arm Cortex-M3; Mcu Core Size:32Bit; Program Memory Size:64Kb; Ram Memory Size:16Kb; Cpu Rohs Compliant: Yes |Texas Instruments CC1310F64RGZT
MCU, 32BIT, CORTEX-M0/M3, 48MHZ, VQFN-48; Product Range:SimpleLink Family CC131x Series Microcontrollers; Architecture:ARM Cortex-M0, ARM Cortex-M3; MCU Core Size:32bit; Program Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:48MHz; No. of I/O's:30I/O's; MCU Case Style:VQFN; No. of Pins:48Pins; Embedded Interface Type:I2C, I2S, SPI, UART; MCU Applications:RF Transceiver; Supply Voltage Min:1.8V; Supply Voltage Max:3.8V; MCU Family:SimpleLink; MCU Series:CC131x; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1310F64RGZT .