Texas Instruments TRF6901PT

Single-Chip RF Transceiver 48-LQFP -40 to 85
$ 3.904

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF6901PT.

Newark

Datasheet32 pages18 years ago
Datasheet37 pages22 years ago

Texas Instruments

Sierra IC

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF6901PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.904
$ 4.028
Stock
158,155
149,077
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Frequency
930 MHz
915 MHz
Data Rate
64 kbps
64 kbps
Interface
SPI
SPI
Current - Receiving
18 mA
20 mA
Current - Transmitting
32 mA
37 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
1.8 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF6901PT.
Reference Designs

Related Parts

Texas InstrumentsTRF6903PT
Single-Chip RF Transceiver 48-LQFP
Texas InstrumentsTRF6903PTR
SINGLE CHIP MULTIBRAND RF TRANSMITTER RF and Baseband Circuit, CMOS, PQFP48
Texas InstrumentsTRF6900APTR
Single-Chip RF Transceiver 48-LQFP 0 to 0
Texas InstrumentsTRF6900APTRG4
Single-Chip RF Transceiver 48-LQFP -20 to 70
Texas InstrumentsTRF6900APT
SINGLE-CHIP RF TRANSCEIVER RF and Baseband Circuit, CMOS, PQFP48

Descriptions

Descriptions of Texas Instruments TRF6901PT provided by its distributors.

Single-Chip RF Transceiver 48-LQFP -40 to 85
RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin LQFP Tray
26mA~32mA 18mA ASK,FSK,OOK 860MHz 930MHz SPI PQFP48 SMD mount
RF Integrated Circuits Hily Integr MultiCh RF Trans
Ic,Rf Modulator/Demodulator,Qfp,48Pin,Plastic
RF AND BASEBAND CIRCUIT, PQFP48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF6901PT.