Texas Instruments CC1310F32RGZR

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
$ 2.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F32RGZR.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.66%

CAD Models

Download Texas Instruments CC1310F32RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.642
$ 3.906
Stock
164,461
87,948
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
930 MHz
930 MHz
Data Rate
50 kbps
50 kbps
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
5.5 mA
5.5 mA
Current - Transmitting
22.6 mA
22.6 mA
Sensitivity (dBm)
-124 dBm
-124 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCC1310F64RGZR
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Texas InstrumentsCC1310F128RGZT
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Texas InstrumentsTRF6901PT
Single-Chip RF Transceiver 48-LQFP -40 to 85
Silicon LabSI1084-A-GM
MCU 8-Bit Si108x 8051 CISC 16KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1012-C-GM2
MCU 8-bit Si101x 8051 CISC 16KB Flash 1.9V/2.4V 42-Pin LGA Tube
Silicon LabSI1010-C-GM2
MCU 8-bit Si101x 8051 CISC 16KB Flash 1.9V/2.4V 42-Pin LGA Tube

Descriptions

Descriptions of Texas Instruments CC1310F32RGZR provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
MCU 32-Bit SimpleLink ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
14dBm 12.9mA~22.6mA General ISM < 1GHz 5.5mA DSSS,GFSK 300MHz 3.8V 930MHz 50Kbps I2C,I2S,JTAG,SPI,UART 124dBm 1.8V QFN 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.