Texas Instruments CC1020RUZ

Single-Chip FSK/OOK CMOS RF Transceiver for Narrowband Apps in 402-470 and 804-940 MHz Range 32-VQFNP -40 to 85
$ 3.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1020RUZ.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages11 years ago
Datasheet90 pages13 years ago
Datasheet96 pages16 years ago
Datasheet7 pages22 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1020RUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 3.39
Stock
124,310
25,697
Authorized Distributors
1
1
Case/Package
QFN
VQFN
Number of Pins
32
32
Frequency
960 MHz
960 MHz
Data Rate
153.6 kbps
153.6 kbps
Interface
SPI, UART
SPI, UART
Current - Receiving
19.9 mA
19.9 mA
Current - Transmitting
27.1 mA
27.1 mA
Sensitivity (dBm)
-118 dBm
-118 dBm
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1020RUZ.

Related Parts

MicrochipAT86RF212B-ZU
700 / 800 / 900 MHz Transceiver for ZigBee IEEE 802.15.4 Application - QFN-32
RF Transceiver BPSK/QPSK 1.8/3V 32-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt
MicrochipAT86RF212-ZU
Low Power 800/900 MHz Transceiver for IEEE 802.15.4- 2006, ZigbeeTM, and ISM Applications
Texas InstrumentsCC1110F32RHHT
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN -40 to 85
Texas InstrumentsCC1110F16RSP
Sub-1GHz System-on-Chip with MCU and 16kB Flash memory 36-VQFN -40 to 85
Texas InstrumentsCC1111F32RSPR
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85

Descriptions

Descriptions of Texas Instruments CC1020RUZ provided by its distributors.

Single-Chip FSK/OOK CMOS RF Transceiver for Narrowband Apps in 402-470 and 804-940 MHz Range 32-VQFNP -40 to 85
RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP Tube
Tray CC1020 SPI UART Surface Mount IC RF TxRx Only 7.1mm -118dBm 3V 10dBm
GPSS WL SKU APP1; Frequency Range:402MHz to 470MHz, 804MHz to 960MHz; Modulation Type:FSK / GFSK / OOK; Receiving Current:19.9mA; Transmitting Current:27.1mA; Output Power (dBm):10dBm; Sensitivity dBm:-118dBm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.