Texas Instruments CC1110F32RHHT

RF/Microwave Transceiver SOC, 300MHz Min, 348MHz Max, 1TX, 1RX
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1110F32RHHT.

Newark

Datasheet249 pages11 years ago
Datasheet249 pages10 years ago
Datasheet249 pages13 years ago
Datasheet249 pages12 years ago

Texas Instruments

Augswan

element14 APAC

Inventory History

3 month trend:
-4.95%

CAD Models

Download Texas Instruments CC1110F32RHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCC1111F32RSP
TEXAS INSTRUMENTS CC1111F32RSP TRANSCEIVER, RF, WITH MCU, 36QFN
Texas InstrumentsCC1111F32RSPR
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
Silicon LabSI1085-A-GM
RF Microcontrollers - MCU 8kB 768B RAM +13 dBm prgm XCVR QFN36 EZR
Silicon LabSI1084-A-GM
RF Microcontrollers - MCU 16kB 768B RAM +13dBm prgm XCVR QFN36 EZR
Silicon LabSI1064-A-GM
MCU 8-Bit Si106x 8051 CISC 64KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Texas InstrumentsCC1111F16RSP
Sub-1 GHz wireless MCU with up to 32 kB Flash memory 36-VQFN 0 to 85

Descriptions

Descriptions of Texas Instruments CC1110F32RHHT provided by its distributors.

RF/Microwave Transceiver SOC, 300MHz Min, 348MHz Max, 1TX, 1RX
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN -40 to 85
Soc, Rf Trx, 8051 Mcu, 32K Flash, 36Vqfn; Frequency Min:300Mhz; Frequency Max:928Mhz; Rf/If Modulation:2Fsk, Ask, Gfsk, Msk, Ook; Data Rate:500Kbaud; Receiving Current:16.2Ma; Rf Ic Case Style:Qfn; No. Of Pins:36Pins; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1110F32RHHT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.