Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT86RF212B-ZUR

RF Transceiver BPSK/QPSK 1.8/3V 32-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT86RF212B-ZUR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

LCSC

Future Electronics

Inventory History

3 month trend:
+11.03%

CAD Models

Download Microchip AT86RF212B-ZUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-14
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMRF89XAT-I/MQ
RF Transceiver FSK/OOK 3.3V 32-Pin QFN EP T/R - Tape and Reel
Silicon LabSI1084-A-GM
RF Microcontrollers - MCU 16kB 768B RAM +13dBm prgm XCVR QFN36 EZR
Silicon LabSI1060-A-GM
RF Microcontrollers - MCU 64kB 4kB RAM +20 dBm prgm XCVR QFN36 Pro2
850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier
MicrochipATA8510-GHQW
Ism Subghz Rf Transceiver, With 20K User; |Microchip Technology ATA8510-GHQW
Texas InstrumentsCC1110F32RHHT
Texas Instruments CC1110FxSeries microcontroller, 8051kernel, 36needle, VQFNencapsulation

Descriptions

Descriptions of Microchip AT86RF212B-ZUR provided by its distributors.

RF Transceiver BPSK/QPSK 1.8/3V 32-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt
AT86RF212B Series 3.6 V 1 Mbps -110dBm Low Power Transceiver - QFN-32
Radio Transceiver, 769 MHz to 935 MHz, 32 Pins, QFN-EP
Smart Energy Wireless Communications, 1Mb/s, -40 to 85 degC, VQFN-32, RoHS
Microchip SCT
IC RF TXRX+MCU 802.15.4 32VFQFN "IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 32-VFQFN Exposed Pad"
10dBm 9.5mA~26.5mA 802.15.4 General ISM <1GHz 8.7mA~9.2mA 6LoWPAN Zigbee 1 BPSK O-QPSK 769MHz 3.6V 935MHz 1Mbps SPI 18mA 110dBm 1.8V QFN SMD 5mm × 5mm × 650μm
TRANSCEIVER, 1MBPS, 769-935MHZ, QFN-32; Frequency Min: 769MHz; Frequency Max: 935MHz; RF / IF Modulation: BPSK, O-QPSK; Data Rate: 1Mbps; Receiving Current: 9.2mA; RF IC Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT86RF212BZUR