Texas Instruments CC1111F32RSPR

Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
$ 5.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1111F32RSPR.

Upverter

Datasheet249 pages11 years ago

Texas Instruments

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-4.09%

CAD Models

Download Texas Instruments CC1111F32RSPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.887
$ 6.697
Stock
373,249
429,641
Authorized Distributors
1
0
Case/Package
QFN
QFN
Number of Pins
36
36
Frequency
-
928 MHz
Data Rate
500 kbps
500 kbps
Interface
-
I2S, USART, USB
Current - Receiving
16.2 mA
21.5 mA
Current - Transmitting
36 mA
36.2 mA
Sensitivity (dBm)
-110 dBm
-112 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC1111F16RSP
Sub-1 GHz wireless MCU with up to 32 kB Flash memory 36-VQFN 0 to 85
Texas InstrumentsCC1110F32RHHT
RF/Microwave Transceiver SOC, 300MHz Min, 348MHz Max, 1TX, 1RX
Silicon LabSI1085-A-GM
RF Microcontrollers - MCU 8kB 768B RAM +13 dBm prgm XCVR QFN36 EZR
Silicon LabSI1064-A-GM
MCU 8-Bit Si106x 8051 CISC 64KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1084-A-GM
RF Microcontrollers - MCU 16kB 768B RAM +13dBm prgm XCVR QFN36 EZR
Texas InstrumentsCC1110F8RSP
Sub-1GHz System-on-Chip with MCU and 8kB Flash memory 36-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC1111F32RSPR provided by its distributors.

Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
RF TRANSCEIVER, 300MHZ TO 928MHZ, QFN-36
QFN-36-EP(6x6) RF Transceiver ICs ROHS
10dBm 18mA~36.2mA General ISM <1GHz 16.2mA~21.5mA 2FSK/ASK/GFSK/MSK/OOK 300/391/782MHz 3.6V 348/464/928MHz 500Kbps I²S/USART/USB 300nA 112dBm 3V QFN SMD 6mm × 6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1111-F32RSPR