Texas Instruments CAHCT1G126QDCKRQ1

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAHCT1G126QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet10 pages14 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+249%

CAD Models

Download Texas Instruments CAHCT1G126QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.157
$ 0.157
Stock
63,012,697
1,620,556
1,620,556
Authorized Distributors
2
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CAHCT1G126QDCKRQ1.

Related Parts

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
Single Inverter TTL Level Input Schmitt Trigger Input SC-88A-5/SC-70-5/SOT-353-5
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G06DCKRE4
32mA 1.65V~5.5V SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CAHCT1G126QDCKRQ1 provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
Buffer, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CAHCT1G126QDCKRQ1
1¦ÌA 1 1 1 1 3V 5.5V 8mA Buffer,Non-Inverting 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.