What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CAHCT1G126QDCKRG4Q

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAHCT1G126QDCKRG4Q.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments CAHCT1G126QDCKRG4Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.119
$ 0.119
Stock
1,619,716
62,976,434
62,976,434
Authorized Distributors
2
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CAHCT1G126QDCKRG4Q.

Descriptions

Descriptions of Texas Instruments CAHCT1G126QDCKRG4Q provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
1¦ÌA 1 1 1 1 3V 5.5V 8mA Buffer,Non-Inverting 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Automotive single 3-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
AHCT/VHCT/VT SERIES 1-BIT DRIVER TRUE OUTPUT PDSO5
SINGLE BUS BUFFER GATE WITH 3-STATE OUTPUT
HCT1G126 Tape & Reel (TR) Not Qualified Automotive AEC-Q100 74AHCT logic receiver 8mA 8mA 18ns 1.1mm 4.5V
IC BUFF DVR TRI-ST 1BIT SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.