onsemi NLVVHC1GT14DFT1G

Single Inverter TTL Level Input Schmitt Trigger Input SC-88A-5/SC-70-5/SOT-353-5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVVHC1GT14DFT1G.

IHS

Datasheet10 pages3 years ago

onsemi

Newark

Future Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-03-26
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
74VHC1GU04 e3 74VHC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1mm 8mA 8mA 1.7V-4.4V
Texas InstrumentsSN74LVC1G06DCKRE4
32mA 1.65V~5.5V SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NLVVHC1GT14DFT1G provided by its distributors.

Single Inverter TTL Level Input Schmitt Trigger Input SC-88A-5/SC-70-5/SOT-353-5
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SC-88A T/R
Buffer Inverter Schmitt Trigger 74VHC1GT14 e3 Automotive AEC-Q100 74VHC logic gate circuit 10.6ns @ 5V 50pF 2mm 8mA 8mA 1.6V-2.1V
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-88A; Product Range:74Vhc1Gt14; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1GT14DFT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd