Texas Instruments BUF07704AIPWPR

6-Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP -25 to 85
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF07704AIPWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF07704AIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.962
Stock
486,498
117,036
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
20
20
-3db Bandwidth
1 MHz
1 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
1.6 V/µs
1.6 V/µs
Impedance
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
18 V
18 V
Number of Channels
6
6
Max Power Dissipation
3.06 W
3.06 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBUF06704AIPWPR
OTHER Surface Mount BIPOLAR Rail-to-Rail Video Amp 1.6V/mus 2.74W 1MHz 30mV
Texas InstrumentsBUF06704AIPWP
18-V Supply Multi-Channel Gamma Correction Buffer 16-HTSSOP
Texas InstrumentsBUF07703PWPR
6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16
Buffer Inverter 4049 EAR99 4000B logic gate circuit 60ns @ 15V 50pF 1.5mm 740mW 10mA 40mA
Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.5mm 10mA 40mA 18V

Descriptions

Descriptions of Texas Instruments BUF07704AIPWPR provided by its distributors.

6-Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP -25 to 85
BUF07704 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 62dB 1.2mm 0.0002muA
OP Amp Hex GP R-R O/P 18V 20-Pin HTSSOP EP T/R
Rail to Rail 18V 1MHz HTSSOP-20 , 6.5mm*4.4mm*1.15mm
LCD Gamma Buffers 6 Ch LCD Gamma Crctn Buffer + 1 Vcom
IC 6CH GAMMA CRRCT BUFF 20HTSSOP
IC GAMMA BUFFER 6CHAN 20HTSSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:6; Gain Bandwidth -3db:1MHz; Slew Rate:1.6V/µs; Supply Voltage Min:7V; Supply Voltage Max:18V; Package/Case:20-HTSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.