Texas Instruments BUF07703PWPR

6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF07703PWPR.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF07703PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.804
Stock
364,691
356,840
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
6
6
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.7 mA
1.7 mA

Related Parts

Texas InstrumentsBUF06703PWR
5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
Texas InstrumentsBUF06703PW
IC AMP TFT-LCD 16TSSOP / Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP
Texas InstrumentsBUF07702PWPR
6 Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP
Analog DevicesAD8560ACP-REEL7
Op Amp Quint Buffer Amplifier R-R I/O ±8V/16V 16-Pin LFCSP EP T/R
74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
onsemi74ACT14SC
74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14

Descriptions

Descriptions of Texas Instruments BUF07703PWPR provided by its distributors.

6 Channel LCD Gamma Correction Buffer + Vcom 20-HTSSOP -40 to 85
OP Amp Hex GP R-R O/P 16V 20-Pin HTSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:6; Gain Bandwidth -3db:0.8MHz; Slew Rate:1V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:20-HTSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.