Texas Instruments BUF06704AIPWPR

OTHER Surface Mount BIPOLAR Rail-to-Rail Video Amp 1.6V/mus 2.74W 1MHz 30mV
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF06704AIPWPR.

Texas Instruments

Datasheet35 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF06704AIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.791
Stock
111,409
160,656
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
6
6
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
5 mA
5 mA

Related Parts

MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16
Buffer Inverter 4049 EAR99 4000B logic gate circuit 60ns @ 15V 50pF 1.5mm 740mW 10mA 40mA
Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.5mm 10mA 40mA 18V

Descriptions

Descriptions of Texas Instruments BUF06704AIPWPR provided by its distributors.

OTHER Surface Mount BIPOLAR Rail-to-Rail Video Amp 1.6V/mus 2.74W 1MHz 30mV
18-V Supply Multi-Channel Gamma Correction Buffer 16-HTSSOP
OP Amp Hex GP R-R O/P 18V 16-Pin HTSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:6; Gain Bandwidth -3db:1MHz; Slew Rate:1.6V/µs; Supply Voltage Min:7V; Supply Voltage Max:18V; Package/Case:16-HTSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.