What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14049UBDR2G

Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.5mm 10mA 40mA 18V

$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14049UBDR2G.

IHS

Datasheet7 pages4 years ago

Newark

onsemi

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.28%

CAD Models

Download onsemi MC14049UBDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.282
$ 0.282
Stock
1,325,322
33,103,185
33,103,185
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
120 ns
120 ns
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-4.7 mA
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 4049 EAR99 4000B logic gate circuit 60ns @ 15V 50pF 1.5mm 740mW 10mA 40mA
MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of onsemi MC14049UBDR2G provided by its distributors.

Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.5mm 10mA 40mA 18V
MC14049B Series 3 to 18 Vdc Surface Mount Hex Inverter Buffer - SOIC-16
4μA Antiphase Tristate 6 1 6 3V 18V 40mA Inverter Single ended 10mA SOIC-16 SMD mount,glue mount 1.75mm(height)
MC14049UBDR2G, HEX INVERTING 3-STATE BUFFER, -0.5 - 18 V, 16-PIN SOIC
BUFFER, BUFFER/INV, SOIC-16; Logic Family / Base Number: MC14049; Logic Device Type: Buffer, Inverting; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC140; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14049UBDR2G.