Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14049BDR2G

Buffer Inverter 4049 EAR99 4000B logic gate circuit 60ns @ 15V 50pF 1.5mm 740mW 10mA 40mA

$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14049BDR2G.

IHS

Datasheet8 pages4 years ago

Newark

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
-16.22%

CAD Models

Download onsemi MC14049BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.295
$ 0.295
Stock
3,243,247
14,750,262
14,750,262
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
140 ns
140 ns
140 ns
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-4.7 mA
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.5mm 10mA 40mA 18V
Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.4986mm 10mA 40mA 18V
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 50pF -55C~125C 18V 10mA 40mA

Descriptions

Descriptions of onsemi MC14049BDR2G provided by its distributors.

Buffer Inverter 4049 EAR99 4000B logic gate circuit 60ns @ 15V 50pF 1.5mm 740mW 10mA 40mA
Power, Buffer with Open Drain Output / IC INVERTER HEX 1-INPUT 16SOIC
MC14049B Series 3 to 18 Vdc CMOS Hex SMT Inverter Buffer - SOIC-16
Logic Hex Buffer Inverter Mc14049 3V-18V; |Onsemi MC14049BDR2G.
MC14049BDR2G, HEX INVERTING 3-STATE BUFFER, -0.5 - 18 V, 16-PIN SOIC
onsemi CMOSinverter, SOICencapsulation, six inverters/buffer, surface mount
BUFFER, NON INVERTING, SOIC-16; Logic Family / Base Number: MC14049; Logic Device Type: Buffer, Inverting; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC140; Lo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14049BDR2G.