Texas Instruments BQ26220PW

Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP Tube
$ 12.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ26220PW.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago
Datasheet9 pages22 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments BQ26220PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.361
$ 1.71
$ 1.71
Stock
186,977
490,233
490,233
Authorized Distributors
5
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
7 V
7 V
Min Output Voltage
-
-300 mV
-300 mV
Max Output Current
-
-
-
Number of Cells
-
1
1
Mount
-
Surface Mount
Surface Mount
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ26220PW.

Related Parts

Texas InstrumentsBQ26221PW
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP Tube
Texas InstrumentsBQ26221PWG4
ACTIVE (Last Updated: 6days ago) DUAL Tube e4 battery management 5mA 4.5V 4.4mm -20C~70C TA
Texas InstrumentsBQ26221PWR
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Analog DevicesDS2780E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3mm -20C~70C TA
Analog DevicesDS2756E+
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Analog DevicesDS2782E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3.1mm -20C~70C TA

Descriptions

Descriptions of Texas Instruments BQ26220PW provided by its distributors.

Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP Tube
ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 4.5V 4.4mm -20C~70C TA
5mA(Max) 2.8V 4.5V HDQ Battery Monitor TSSOP-8 3mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.