Texas Instruments BQ26221PW

5mA(Max) 2.8V 4.5V HDQ Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
$ 12.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ26221PW.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet21 pages18 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ26221PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.008
$ 1.84
$ 1.84
Stock
204,659
580,559
580,559
Authorized Distributors
4
5
5
Max Input Voltage
7 V
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
7 V
7 V
Min Output Voltage
-
-300 mV
-300 mV
Max Output Current
-
-
-
Number of Cells
1
1
1
Mount
-
Surface Mount
Surface Mount
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ26221PW.

Related Parts

Texas InstrumentsBQ26200PWR
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Texas InstrumentsBQ26200PW
5mA 2.8V 2.8 V to 5.5 V HDQ Battery Monitor Diversification TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Texas InstrumentsBQ26200PWG4
Flash-based precision multi-chemistry charge/discharge counter w/1-wire I/F (HDQ) 8-TSSOP 0 to 70
Analog DevicesDS2756E+
3V 400mV 5.5V 1-Wire Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 4.4mm*3.1mm*950μm
Analog DevicesDS2756E+T&R
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Analog DevicesDS2780E+
2.5V 4.2V 5.5V 1-Wire Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments BQ26221PW provided by its distributors.

5mA(Max) 2.8V 4.5V HDQ Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP Tube
IC, BATTERY MONITOR, 8TSSOP; Battery Type:Li-Ion; Interface Type:1-Wire, Serial; No. of Batteries:1; Supply Voltage Range:2.8V to 4.5V; Battery IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:26221; Battery Management Function:Status Monitor; Control Interface:HDQ; Input Voltage Max:7V; Interface:HDQ; No. of Series Cells:1; Package / Case:TSSOP; Supply Voltage Max:4.5V; Supply Voltage Min:2.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.