Analog Devices DS2756E+

Battery Management High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
$ 4.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2756E+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-10.03%

CAD Models

Download Analog Devices DS2756E+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2756E+.

Related Parts

Analog DevicesDS2756E+T&R
Battery Management High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Texas InstrumentsBQ26220PW
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP Tube
Analog DevicesDS2780E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3mm -20C~70C TA
Texas InstrumentsBQ26500PWRG4
Complete battery fuel gauge for One and Two cell Li-ion applications 8-TSSOP 0 to 70
Texas InstrumentsBQ26500PW
Complete battery fuel gauge for One and Two cell Li-ion applications 8-TSSOP 0 to 70
Analog DevicesDS2782E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3.1mm -20C~70C TA

Descriptions

Descriptions of Analog Devices DS2756E+ provided by its distributors.

Battery Management High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
DUAL Tube e3 Matte Tin (Sn) battery management 4mA 400mV 3.1mm -20C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Provides Key Hardware Components Required to Accurately Estimate Remaining Capacity by Integrating Low-Power Precision Measurements of Temperature, Voltage, Current, Current Accumulation, and Nonvolatile Data Storage
Ciiva
Batt Fuel Gauge, Li-Ion/Li-Pol, Tssop-8; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion, Li-Pol; Supply Voltage Min:3V; Supply Voltage Max:4.5V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Interfaces:Serial; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2756E+
FUEL GAUGE HIGH ACCURACY, TSSOP8; Battery Management Function: Fuel Gauge; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 3V; Supply Voltage Max: 4.5V; Battery IC Case Style: TSSOP; No. of Pins: 8Pins; IC Interface Type: 1 Wire; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 2756; Input Voltage Max: 5.5V; No. of Series Cells: 1; Operating Temperature Range: -20°C to +70°C; Supply Voltage Range: 3V to 4.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2756E+.