Texas Instruments BQ26221PWG4

ACTIVE (Last Updated: 6days ago) DUAL Tube e4 battery management 5mA 4.5V 4.4mm -20C~70C TA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ26221PWG4.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago

iiiC

Newark

CAD Models

Download Texas Instruments BQ26221PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.71
Stock
63,051
490,233
490,233
Authorized Distributors
0
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
7 V
7 V
Min Output Voltage
-
-300 mV
-300 mV
Max Output Current
-
-
-
Number of Cells
-
1
1
Mount
-
Surface Mount
Surface Mount
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ26221PWG4.

Related Parts

Texas InstrumentsBQ26200PW
ACTIVE (Last Updated: 5days ago) DUAL Tube e4 battery management 5mA 5.5V 4.4mm -20C~70C TA
Texas InstrumentsBQ26200PWR
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Texas InstrumentsBQ26200PWG4
Lead Free Gold ROHS3Compliant Battery Monitor IC Battery Monitor -20C~70C TA 4.4mm 5.5V 5mA
Analog DevicesDS2780E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3mm -20C~70C TA
Analog DevicesDS2756E+
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Analog DevicesDS2782E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3.1mm -20C~70C TA

Descriptions

Descriptions of Texas Instruments BQ26221PWG4 provided by its distributors.

ACTIVE (Last Updated: 6days ago) DUAL Tube e4 battery management 5mA 4.5V 4.4mm -20C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Management IC; Battery Type:NiCd, NiMH; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C; Interface Type:Serial, 1-Wire; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.