Texas Instruments BQ2063DBQG4

Li-Ion SBS 1.1 Compliant Gas Gauge With Protector Interface 28-SSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2063DBQG4.

Texas Instruments

Datasheet58 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet59 pages24 years ago

iiiC

CAD Models

Download Texas Instruments BQ2063DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.133
Stock
62,225
208,406
Authorized Distributors
0
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
SSOP
SSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
Rail/Tube
Rail/Tube

Related Parts

Texas InstrumentsBQ2060A-E619DBQR
2.7V 3.3V 3.7V SMBus Battery Monitor SSOP-28 , 10mm*4mm*1.5mm
Texas InstrumentsBQ2060A-E619DBQ
ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 3.7V 3.9mm -20C~70C TA
Texas InstrumentsBQ2060A-E619DBQG4
Gas Gauge Lead-Acid/Li-Ion/NiCD/NiMH Packs 3.3V 28-Pin SSOP Tube
Analog DevicesMAX1757EAI+T
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP T/R
Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers
Highly Integrated Battery Charger Controller for Notebook Computers

Descriptions

Descriptions of Texas Instruments BQ2063DBQG4 provided by its distributors.

Li-Ion SBS 1.1 Compliant Gas Gauge With Protector Interface 28-SSOP 0 to 70
DUAL Tube 8542.39.00.01 BQ2063 battery management 1muA 3.7V 6.2mm -20C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Management IC; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:Li-Ion; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Interface Type:Serial, 1/2-Wire ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.