Texas Instruments BQ2060A-E619DBQR

2.7V 3.3V 3.7V SMBus Battery Monitor SSOP-28 , 10mm*4mm*1.5mm
$ 12.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2060A-E619DBQR.

Texas Instruments

Datasheet61 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet4 pages26 years ago

Arrow Electronics

Mouser

element14 APAC

LCSC

Inventory History

3 month trend:
-84.34%

CAD Models

Download Texas Instruments BQ2060A-E619DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.33
$ 11.739
$ 11.739
Stock
518,599
316,903
316,903
Authorized Distributors
2
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2060A-E619DBQR.

Related Parts

Texas InstrumentsBQ2063DBQ
Li-ion SBS 1.1 compliant gas gauge with protector interface 28-SSOP 0 to 70
Texas InstrumentsBQ2016DBQ
NiCd/NiMH gas gauge for high Discharge Rates (>5A), with pack Capacities (<5Ah) 28-SSOP 0 to 70
Texas InstrumentsBQ2060SS-E207-EP
Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP 0 to 70
Analog DevicesMAX1757EAI+T
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP T/R
Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers
Analog DevicesMAX1645AEEI
Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 3000mA 18.4V 28-Pin QSOP

Descriptions

Descriptions of Texas Instruments BQ2060A-E619DBQR provided by its distributors.

2.7V 3.3V 3.7V SMBus Battery Monitor SSOP-28 , 10mm*4mm*1.5mm
Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 3.3V 28-Pin SSOP T/R
Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70
SSOP-28-150mil Battery Management ICs ROHS
Battery Fuel Gauges Multi-Chem SBS 1.1 Compliant Gas Gauge
BATTERY GAS GAUGE, SSOP-28, FULL REEL
BATTERY GAS GAUGE, NICD/NIMH, SSOP-28
Power Supply Support Circuit, Adjustable, 4 Channel, PDSO28
ACTIVE (Last Updated: 5days ago) DUAL Tape & Reel (TR) 8542.39.00.01 battery management 3.7V 3.9mm -20C~70C TA
IC SBS-COMPL GAS GAUGE 28-QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.