Texas Instruments BQ2063DBQ

Li-ion SBS 1.1 compliant gas gauge with protector interface 28-SSOP 0 to 70
$ 13.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2063DBQ.

Factory Futures

Datasheet58 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2063DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ2060A-E619DBQR
2.7V 3.3V 3.7V SMBus Battery Monitor SSOP-28 , 10mm*4mm*1.5mm
Texas InstrumentsBQ2060A-E619DBQ
ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 3.7V 3.9mm -20C~70C TA
Texas InstrumentsBQ2060A-E619DBQRG4
Lead Free Gold ROHS3Compliant Battery Monitor battery management -20C~70C TA 3.9mm 3.7V
Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers
Analog DevicesMAX1758EAI
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP
Analog DevicesLT1571EGN-1#PBF
Constant-Current/Constant-Voltage Battery Charger with Preset Voltage and Termination Flag

Descriptions

Descriptions of Texas Instruments BQ2063DBQ provided by its distributors.

Li-ion SBS 1.1 compliant gas gauge with protector interface 28-SSOP 0 to 70
1¦ÌA 2.7V 3.3V 3.7V SMBus Battery Monitor SSOP-28 10mm*4mm*1.5mm
Battery Management IC; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:Li-Ion; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Interface Type:Serial, 1/2-Wire ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.