Texas Instruments BQ2060A-E619DBQ

ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 3.7V 3.9mm -20C~70C TA
$ 11.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2060A-E619DBQ.

Farnell

Datasheet61 pages12 years ago
Datasheet60 pages14 years ago
Datasheet61 pages10 years ago
Datasheet57 pages17 years ago

Texas Instruments

Mouser

element14 APAC

iiiC

Inventory History

3 month trend:
-49.29%

CAD Models

Download Texas Instruments BQ2060A-E619DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.739
$ 12.33
$ 12.33
Stock
329,529
527,979
527,979
Authorized Distributors
5
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2060A-E619DBQ.

Related Parts

Texas InstrumentsBQ2063DBQ
Li-ion SBS 1.1 compliant gas gauge with protector interface 28-SSOP 0 to 70
Texas InstrumentsBQ2060ADBQ
Non-RoHS Compliant Battery Monitor Obsolete Surface Mount battery management -20C~70C TA
Texas InstrumentsBQ2060SS-E411TR
Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP
Analog DevicesMAX1757EAI+T
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP T/R
Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers
Analog DevicesMAX1758EAI+T
MAX1758 Series 28V 1 to 4 Cell Switch-Mode Li+ Battery-Charger -SSOP-28

Descriptions

Descriptions of Texas Instruments BQ2060A-E619DBQ provided by its distributors.

ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 3.7V 3.9mm -20C~70C TA
Fuel Gauge Li-Ion/Li-Pol/Lead-Acid/NiCD/NiMH HDQ/SMBus 1mA 0.4V 28-Pin SSOP Tube
2.7V 3.3V 3.7V SMBus Battery Monitor SSOP-28 10mm*4mm*1.5mm
IC, BATTERY MANAGEMENT, LI-ION, SMD; Battery Management Function: Fuel Gauge; Battery Type: Lead Acid, Li-Ion, NiCd, NiMH; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.7V; Battery IC Case Style: SSOP; No. of Pins: 28Pins; IC Interface Type: 1 Wire, Serial; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 2060; Control Interface: 1 / 2 Wire, Serial; Operating Temperature Range: -20°C to +70°C; Supply Voltage Range: 2.7V to 3.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2060A-E619DBQ.