Texas Instruments BQ2060A-E619DBQG4

Gas Gauge Lead-Acid/Li-Ion/NiCD/NiMH Packs 3.3V 28-Pin SSOP Tube
$ 14.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2060A-E619DBQG4.

Texas Instruments

Datasheet61 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet4 pages26 years ago

Arrow Electronics

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments BQ2060A-E619DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.333
$ 11.739
$ 11.739
Stock
42,647
316,903
316,903
Authorized Distributors
2
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2060A-E619DBQG4.

Related Parts

Texas InstrumentsBQ2063DBQ
Li-ion SBS 1.1 compliant gas gauge with protector interface 28-SSOP 0 to 70
Texas InstrumentsBQ2060ADBQ
Non-RoHS Compliant Battery Monitor Obsolete Surface Mount battery management -20C~70C TA
Texas InstrumentsBQ2063DBQG4
Li-Ion SBS 1.1 Compliant Gas Gauge With Protector Interface 28-SSOP 0 to 70
Analog DevicesMAX1757EAI+T
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP T/R
Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers
Highly Integrated Battery Charger Controller for Notebook Computers

Descriptions

Descriptions of Texas Instruments BQ2060A-E619DBQG4 provided by its distributors.

Gas Gauge Lead-Acid/Li-Ion/NiCD/NiMH Packs 3.3V 28-Pin SSOP Tube
Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70
TEXAS INSTRUMENTS BQ2060A-E619DBQG4 IC, GAS GAUGE, SMD, 2060, SSOP28
Battery Fuel Gauges Multi-Chem SBS 1.1 Compliant Gas Gauge
ACTIVE (Last Updated: 4days ago) DUAL Tube 8542.39.00.01 battery management 3.7V 3.9mm -20C~70C TA
4-CHANNEL POWER SUPPLY SUPPORT CKT PDSO28
IC SBS-COMPL GAS GAUGE 28-QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2060A-E619DBQG4 .