Texas Instruments AM26LV32EIDR

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface driver 3.3V 17mA 155.100241mg 26ns
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32EIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-71.77%

CAD Models

Download Texas Instruments AM26LV32EIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 1.61
Stock
2,058,779
526,479
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26LV32CDR
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
Texas InstrumentsAM26C32CD
TEXAS INSTRUMENTS AM26C32CD Line RS422/RS423, 4-drivers, 4.5V-5.5V Supply, SOIC-16
Texas InstrumentsAM26LS31CD
DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 20 (MAX.) MA; -20 (MAX.) MA; 4; 1375 MW

Descriptions

Descriptions of Texas Instruments AM26LV32EIDR provided by its distributors.

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface driver 3.3V 17mA 155.100241mg 26ns
TEXAS INSTRUMENTS AM26LV32EIDR Differential Line Driver, Low Voltage, RS422, 4 Drivers
RS-485/RS-422 Transceivers; AM26LV32EIDR; TEXAS INSTRUMENTS; 16; SOIC; 3 V
Diff Line Receiver, -40 To 85Deg C; Ic Interface Type:Rs422; No. Of Drivers:4Drivers; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV32EIDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LV32EIDR .
  • AM26LV32EIDR.