Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26C32CD

Quadruple Differential Line eceiver 16-SOIC 0 to 70
$ 0.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

TME

element14 APAC

Inventory History

3 month trend:
-7.56%

CAD Models

Download Texas Instruments AM26C32CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.585
$ 0.585
Stock
253,598
640,023
640,023
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26C32IDR
Other Interface ICs; AM26C32IDR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26LS33ACD
TEXAS INSTRUMENTS AM26LS33ACD.Line RS422/RS423, 4-drivers, 4.75V-5.25V Supply, SOIC-16

Descriptions

Descriptions of Texas Instruments AM26C32CD provided by its distributors.

Quadruple Differential Line eceiver 16-SOIC 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: - No. of receivers: 4 Power supply: 4.5...5.5 V Series: AM26C32 Interfaces: RS422 Package: SOIC-16 Packaging: Tube Transfer rate: 10 Mbps
Diff Line Receiver Quad, Smd, 26C32; Device Type:Line; Ic Interface Type:Rs422, Rs423; No. Of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C32CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.