Texas Instruments AM26LV32EIDRG4

Ic, Line Receiver, Quad, Differential, Sop, 16Pin, Plastic
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32EIDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

LCSC

iiiC

Inventory History

3 month trend:
+155%

CAD Models

Download Texas Instruments AM26LV32EIDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 0.934
Stock
526,477
2,058,786
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26LV32ID
LOW-VOLTAGE HIGH-SPEED QUADRUPLE DIFFERENTIAL LINE RECEIVER | IC QUAD DIFF LINE RCVR 16-SOIC
Texas InstrumentsAM26LV32CDR
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
Texas InstrumentsAM26LV32CD
Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments AM26LV32EIDRG4 provided by its distributors.

Ic,Line Receiver,Quad,Differential,Sop,16Pin,Plastic
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 17mA 155.100241mg 26ns
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85
IC RCVR DIFF QUAD LV HS 16SOIC
Quad Receiver RS-422 16-Pin SOIC T/R
Quadruple Differential Line Receiver 16-Pin SOIC T/R
Receivers SOIC-16 RS-485 / RS-422 ICs ROHS
Line Receiver, 4 Func, 4 Rcvr, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.