Texas Instruments AM26LV32CDR

Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32CDR.

element14 APAC

Datasheet22 pages12 years ago
Datasheet22 pages10 years ago

Texas Instruments

Arrow Electronics

Farnell

Newark

CAD Models

Download Texas Instruments AM26LV32CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.879
Stock
260,761
726,557
726,557
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26C32CDR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns

Descriptions

Descriptions of Texas Instruments AM26LV32CDR provided by its distributors.

Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 141.690917mg 10Mbps
Quad Receiver RS-422 Automotive, 16-Pin SOIC T/R
RS-422 Interface IC Quad Diff Line
0/4 Receiver RS422, RS485 16-SOIC
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
DIFF LINE RECEIVER, 0 TO 70DEG C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.