Texas Instruments AM26LV31EIDR

Other Interface ICs; AM26LV31EIDR; TEXAS INSTRUMENTS; 16; 3.6 V; 3 V; SOIC
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31EIDR.

Inventory History

3 month trend:
-47.39%

CAD Models

Download Texas Instruments AM26LV31EIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 0.997
Stock
633,393
516,640
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsAM26LV32CDR
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
Texas InstrumentsAM26LV32EIDR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface driver 3.3V 17mA 155.100241mg 26ns
Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns

Descriptions

Descriptions of Texas Instruments AM26LV31EIDR provided by its distributors.

Other Interface ICs; AM26LV31EIDR; TEXAS INSTRUMENTS; 16; 3.6 V; 3 V; SOIC
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface driver 3.3V 100muA 148.409754mg 12ns
DIFF LINE DRIVER, RS422, SOIC-16; Device Type: Differential Line Driver; IC Interface Type: RS422; No. of Drivers: 4Drivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; IC Generic Number: AM26LV31; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LV31EIDR .
  • AM26LV31EIDR.