Texas Instruments AM26LV31EIDRG4

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface driver 3.3V 100muA 1.75mm 12ns
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31EIDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

iiiC

Arrow Electronics

Inventory History

3 month trend:
-62.88%

CAD Models

Download Texas Instruments AM26LV31EIDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 0.933
Stock
514,674
633,393
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments AM26LV31EIDRG4 provided by its distributors.

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface driver 3.3V 100muA 1.75mm 12ns
Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85
Quad Transmitter RS-422 16-Pin SOIC T/R
IC DRIVER DIFF QUAD LV HS 16SOIC
Low Voltage High-Speed Quad Diff Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.