Texas Instruments AM26C32QDG4

EAR99 AM26C32 Tube RS422RS423 interface receiver 5V 15mA 155.100241mg 17ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32QDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Texas Instruments AM26C32QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.527
Stock
104,743
1,494,314
1,494,314
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26C32ID
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Texas InstrumentsAM26C32CDR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns

Descriptions

Descriptions of Texas Instruments AM26C32QDG4 provided by its distributors.

EAR99 AM26C32 Tube RS422RS423 interface receiver 5V 15mA 155.100241mg 17ns
RS422/RS423 RX, QUAD, 10MBPS, 5.5V, SOIC; Type de circuit: Récepteur de ligne différentiel; Type d'interface CI: RS422, RS423; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5
RS422/RS423 RX, QUAD, 10MBPS, 5.5V, SOIC; Device Type:Differential Line Receiver; IC Interface Type:RS422, RS423; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C32QDG4 .