Texas Instruments AM26C32ID

Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments AM26C32ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.609
Stock
395,287
648,800
648,800
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C32CD
TEXAS INSTRUMENTS AM26C32CD Line RS422/RS423, 4-drivers, 4.5V-5.5V Supply, SOIC-16
Texas InstrumentsAM26C32CDR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26C32CDRE4
Quadruple Differential Line Receiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments AM26C32ID provided by its distributors.

Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Texas Instruments line receiver, SOICencapsulation, 16Pin, 4bit
RECEIVER QUAD RS-422A, SMD, 26C32; Type de circuit: Récepteur différentiel; Type d'interface CI: RS422, RS423; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boî
RECEIVER QUAD RS-422A, SMD, 26C32; Device Type:Differential Receiver; IC Interface Type:RS422, RS423; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:26; Data Rate:10Mbps; Logic Function Number:32; No. of Drivers:0Drivers; Operating Temperature Range:-40°C to +85°C; Propagation Delay:17ns; Supply Current:10mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C32ID .