Texas Instruments AM26C32IDR

Other Interface ICs; AM26C32IDR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
-19.55%

CAD Models

Download Texas Instruments AM26C32IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.609
$ 0.609
Stock
631,564
775,992
775,992
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsAM26C32CD
TEXAS INSTRUMENTS AM26C32CD Line RS422/RS423, 4-drivers, 4.5V-5.5V Supply, SOIC-16
Texas InstrumentsAM26C32CDR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC

Descriptions

Descriptions of Texas Instruments AM26C32IDR provided by its distributors.

Other Interface ICs; AM26C32IDR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
EAR99 AM26C32 Cut Tape (CT) RS422RS423 interface driver 5V 15mA 141.690917mg 17ns
Quadruple Differential Line Receiver 16-SOIC -40 to 125
Quad Receiver RS-422/RS-423 16-Pin SOIC T/R
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
Logic - Buffers, Drivers, and Transceivers Quad Diff Line
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC QUAD DIFF LINE RCVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C32IDR.